The Fluke 123B is a compact, ruggedized handheld oscilloscope solution for industrial electrical and electro-mechanical equipment troubleshooting. It integrates a 20 MHz dual-input digital oscilloscope, two 5,000-count true-RMS digital multimeters, and a dual-input TrendPlot recorder in one instrument. Features include Connect-and-View trigger simplicity for hands-off operation and IntellaSet technology which automatically adjusts numerical readouts based on the measured signal.
Fluke FLUKE-123B/NA technical specifications.
| Oscilloscope Bandwidth | 20MHz |
| Number of Channels | 2 |
| Multimeter Count | 5000counts |
| Battery Life | 7hours |
| Charge Time | 4hours |
| Shock Rating | 30g |
| Vibration Rating | 3g |
| Safety Rating | CAT IV 600V |
| Ip Rating | IP51 |
| Safety Standard | EN/IEC60529 |
Download the complete datasheet for Fluke FLUKE-123B/NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.