The Fluke 123B/S is a ruggedized, integrated test tool consisting of a dual-input digital oscilloscope, two 5,000-count true-rms digital multimeters, and a high-speed recorder. It features Connect-and-View™ triggering for automatic waveform display and IntellaSet™ technology for intelligent numerical readout adjustments. The unit includes Fluke Connect® mobile app compatibility and FlukeView® software for data archiving and analysis. Designed for industrial electrical and electro-mechanical equipment troubleshooting, it also provides power measurements and recorder event detection for capturing intermittent signals up to 4 kHz.
Fluke FLUKE-123B/NA/S technical specifications.
| Bandwidth | 20MHz |
| Number of Channels | 2Channels |
| Real-time Sample Rate | 40MS/s |
| Multimeter Readout | 5000Counts |
| Maximum Voltage Input | 600V |
| Recorder Event Detect | 4kHz |
| Interface | USB/WiFi |
| Safety Rating | CAT IV 600 V |
Download the complete datasheet for Fluke FLUKE-123B/NA/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.