The Fluke 375 FC is a high-performance True-RMS clamp meter featuring wireless connectivity via Fluke Connect and an integrated VFD low-pass filter for accurate motor drive measurements. It measures AC and DC current up to 600 A and voltage up to 1000 V. The device is compatible with the iFlex flexible current probe, which expands the measurement range to 2500 A AC, and features logging capabilities to capture intermittent faults.
Fluke FLUKE-375 FC technical specifications.
| AC Current (via Jaw) | 600Amperes |
| DC Current | 600Amperes |
| AC Voltage | 1000Volts |
| DC Voltage | 1000Volts |
| Resistance | 60000Ohms |
| Frequency (via Jaw) | 5.0 to 500.0Hertz |
| Capacitance | 1 to 1000Microfarads |
| Operating Temperature | -10 to 50Celsius |
| Safety Rating | CAT IV 600 V, CAT III 1000 V |
| Rohs Status | Exempt |
Download the complete datasheet for Fluke FLUKE-375 FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.