The Fluke 52-2 60Hz is a dual-input digital thermometer that provides laboratory accuracy of 0.05% + 0.3°C. It is designed to measure contact temperature on various industrial components including motors, insulation, breakers, pipes, and liquids. The device supports J, K, T, and E-type thermocouple sensors and features a 60Hz noise rejection filter for stable readings in environments with electrical interference. It includes a large backlit dual display, a relative time clock for MIN, MAX, and AVG readings, and a splash and dust-resistant case with an impact-absorbing holster.
Fluke FLUKE-52-2 60HZ technical specifications.
| Accuracy | 0.05% + 0.3°CPercentage |
| Measurement Inputs | 2Count |
| Thermocouple Types | J, K, T, E |
| Temperature Range (K-type) | -200 to 1372°C |
| Battery Life | 1000 typicalHours |
| Noise Rejection | 60Hz |
| Display Resolution | 0.1°C |
| Applicable Standards | NIST-175 |
| Temperature Scale | ITS-90 |
Download the complete datasheet for Fluke FLUKE-52-2 60HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.