The Fluke 54-2 B 60HZ is a dual-input digital thermometer designed for professional temperature measurement. It supports seven thermocouple types (J, K, T, E, N, R, and S) and features a laboratory-grade accuracy of 0.05% + 0.3°C. The device includes a data logging function capable of storing up to 500 data points with user-adjustable recording intervals. This specific 'B' version features a USB communication port for exporting data to FlukeView Forms software. The 60Hz designation indicates optimized filter settings for power line frequency noise rejection. It features a large backlit dual display showing combinations of T1, T2, and differential temperature (T1-T2).
Fluke FLUKE-54-2 B 60HZ technical specifications.
| Number of Channels | 2Inputs |
| Thermocouple Types Supported | J, K, T, E, N, R, S |
| Accuracy (Above -100 °C) | ±[0.05% + 0.3°C]Percentage |
| Temperature Range (K-type) | -200 to 1372°C |
| Temperature Range (J-type) | -210 to 1200°C |
| Display Resolution | 0.1 (< 1000°), 1 (≥ 1000°)°C/°F/K |
| Data Logging Capacity | 500Points |
| Battery Life | 1000Hours |
| Noise Rejection Frequency | 60Hz |
| Weight | 400g |
| Safety Standard | CSA C22.2 No. 1010.1 1992; EN 61010 Amendments 1,2 |
| Agency Approvals | CE, CSA, TÜV |
| Environmental | RoHS |
Download the complete datasheet for Fluke FLUKE-54-2 B 60HZ to view detailed technical specifications.
No datasheet is available for this part.