This 28-terminal industrial SRAM IC from Force Technologies operates within a temperature range of -40°C to 85°C. It features a 5V supply voltage and a maximum access time of 100ns. The device has a parallel interface and a memory capacity of 32,000 words. It is packaged in a R-CDIP-T28 JEDEC package code and measures 15.24mm in width and 37.846mm in length.
Force Technologies DPS92256-100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.846 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Force Technologies DPS92256-100I to view detailed technical specifications.
No datasheet is available for this part.