This 28-pin dual-in-line commercial SRAM IC from Force Technologies features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 120 nanoseconds. The device is available in a DIP package and has a memory capacity of 32,768 words. It is a standard SRAM memory IC with parallel access and a temperature grade of commercial.
Force Technologies DPS92256-120C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.846 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Force Technologies DPS92256-120C to view detailed technical specifications.
No datasheet is available for this part.