The DPS92256N-150B is a 28-pin dual-in-line SRAM IC from Force Technologies. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use with a supply voltage of 4.5 to 5.5 volts. This SRAM IC features 32,768 words of memory and a maximum access time of 150 nanoseconds. It is packaged in a dual-in-line package, measuring 15.24mm in width and 35.56mm in length. The DPS92256N-150B is a standard SRAM memory IC with parallel access and a military temperature grade.
Force Technologies DPS92256N-150B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Force Technologies DPS92256N-150B to view detailed technical specifications.
No datasheet is available for this part.