Force Technologies FT1011MJ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Force Technologies FT1011MJ8 to view detailed technical specifications.
No datasheet is available for this part.