Force Technologies FT149XR7U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -60 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Force Technologies FT149XR7U to view detailed technical specifications.
No datasheet is available for this part.