Force Technologies FT28C010-12CI-AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 40.64 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Force Technologies FT28C010-12CI-AT to view detailed technical specifications.
No datasheet is available for this part.