Force Technologies FT28C16E-15KMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-GQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Force Technologies FT28C16E-15KMB to view detailed technical specifications.
No datasheet is available for this part.