Forge FN1-0562B230SGW technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Luminous Intensity | 8mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Forge FN1-0562B230SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.