Transient Voltage Suppressor Diode designed for overvoltage protection. Features a peak pulse power of 1500W and a standoff voltage of 39V. Offers a clamping voltage of 64.6V at 10A and a maximum surge current of 24.3A. This unidirectional diode provides fast response time to protect sensitive electronic components from transient voltage events.
Formosa Microsemi 1.5KE39CA technical specifications.
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi 1.5KE39CA to view detailed technical specifications.
No datasheet is available for this part.