Transient Voltage Suppressor Diode designed for overvoltage protection. Features a breakdown voltage of 68V, ensuring effective clamping of voltage spikes. This unidirectional device offers a peak pulse power dissipation of 1500W for robust surge handling. Ideal for safeguarding sensitive electronic circuits from transient overloads.
Formosa Microsemi 1.5KE68CA technical specifications.
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi 1.5KE68CA to view detailed technical specifications.
No datasheet is available for this part.