The BAT54A-H is a dual silicon rectifier diode from Formosa Microsemi. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a 3-pin HALOGEN FREE, PLASTIC PACKAGE-3. It can handle a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.2 watts. The diode is made of silicon and is a general purpose rectifier.
Formosa Microsemi BAT54A-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi BAT54A-H to view detailed technical specifications.
No datasheet is available for this part.