The DB105 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and is constructed from silicon diode material. The device has a maximum reverse voltage of 600 volts and a minimum breakdown voltage of 600 volts.
Formosa Microsemi DB105 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi DB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.