Unidirectional Transient Voltage Suppressor Diode, designed for voltage protection. Features a maximum operating temperature of 150°C and a minimum of -55°C. This 2-terminal device, with a SILICON diode element, offers a repetitive peak reverse voltage of 40V. Breakdown voltage ranges from a minimum of 44.4V to a maximum of 49.1V, with a maximum non-repetitive peak reverse power dissipation of 400W. Packaged in a DO-214AC JEDEC code, this component provides a maximum power dissipation of 1W.
Formosa Microsemi SMAJ40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi SMAJ40A to view detailed technical specifications.
No datasheet is available for this part.