Bidirectional Transient Voltage Suppressor Diode, featuring 1500W peak reverse power dissipation and 150V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 167V to 185V, with a maximum power dissipation of 6.5W. Operating across a temperature range of -55°C to 150°C, the device utilizes a 2-terminal, single-element design within a DO-214AB (SMC-F) package.
Formosa Microsemi SMCJ150CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 185 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi SMCJ150CA to view detailed technical specifications.
No datasheet is available for this part.