Formosa Microsemi W02M technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi W02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.