FOX Electronics 10M12D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 11.99 |
| Length | 18.49 |
| Number of Functions | 1 |
| Manufacturer Series | 10M12D |
| Height | 15.01 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FOX Electronics 10M12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.