FOX Electronics 124-50-25692 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 124-50-25692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.