The 414LF-0.032768-12 is a surface mount crystal oscillator with a frequency of 32.768kHz and a tolerance of 20ppm. It operates over a temperature range of -40°C to 85°C and has a series resistance of 50kΩ. This component is lead free and available in tape and reel packaging.
FOX Electronics 414LF-0.032768-12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 50kR |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 414LF-0.032768-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.