FOX Electronics 414LF-0.032768-84 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 50kR |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 414LF-0.032768-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.