FOX Electronics 419-10-6 technical specifications.
| Package/Case | CSMD |
| Frequency | 10MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series Resistance | 140R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 419-10-6 to view detailed technical specifications.
No datasheet is available for this part.