FOX Electronics 45F20B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | 45F20B |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FOX Electronics 45F20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.