This 20MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 50ppm. It is packaged in CSMD and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The crystal is available on cut tape.
FOX Electronics 495-20-41 technical specifications.
| Package/Case | CSMD |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 495-20-41 to view detailed technical specifications.
No datasheet is available for this part.