The 501LF-0.032768-2 is a surface mount crystal oscillator with a frequency of 32.768kHz and a tolerance of 20ppm. It operates over a temperature range of -40°C to 85°C. The oscillator is packaged in a tape and reel format for easy surface mount assembly.
FOX Electronics 501LF-0.032768-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 65kR |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 501LF-0.032768-2 to view detailed technical specifications.
No datasheet is available for this part.