The 507B-16-24 is a surface mount crystal oscillator from FOX Electronics with a frequency of 16MHz. It features a frequency stability of 100ppm and a frequency tolerance of 50ppm. The oscillator has a load capacitance of 7pF and a series resistance of 120R. It operates over a temperature range of -40°C to 125°C.
FOX Electronics 507B-16-24 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 120R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 507B-16-24 to view detailed technical specifications.
No datasheet is available for this part.