FOX Electronics 507B-24-15 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 507B-24-15 to view detailed technical specifications.
No datasheet is available for this part.