The FOX Electronics 507B-25-20 is a surface mount crystal oscillator with a frequency of 25MHz and a frequency stability of ±50ppm. It operates over a temperature range of -40°C to 125°C and features a series resistance of 120R. The oscillator is packaged in a surface mount package, suitable for use in a variety of applications.
FOX Electronics 507B-25-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 120R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 507B-25-20 to view detailed technical specifications.
No datasheet is available for this part.