FOX Electronics 519-32-16 technical specifications.
| Package/Case | CSMD |
| Frequency | 32MHz |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 519-32-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.