FOX Electronics 549-20-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 549-20-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.