FOX Electronics 70M15A technical specifications.
| Frequency | 70MHz |
| Impedance | 2kR |
| Insertion Loss | 2dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics 70M15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.