FOX Electronics 70M20B technical specifications.
| Frequency | 70MHz |
| Impedance | 2.5kR |
| Insertion Loss | 3dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 70M20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.