FOX Electronics 735A-3.6864-36 technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 3.6864 MHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 735A-3.6864-36 to view detailed technical specifications.
No datasheet is available for this part.