FOX Electronics 736B-12-22 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 736B-12-22 to view detailed technical specifications.
No datasheet is available for this part.