FOX Electronics 738A-20-5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 738A-20-5 to view detailed technical specifications.
No datasheet is available for this part.