The 739-0.032768-6 is a surface mount crystal oscillator with a frequency of 32.768kHz and a tolerance of 20ppm. It operates over a temperature range of -40°C to 85°C. The device has a load capacitance of 12.5pF and a series resistance of 70R. It is available in a surface mount package and is packaged in cut tape.
FOX Electronics 739-0.032768-6 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 70R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 739-0.032768-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.