This 32.768kHz crystal oscillator is a surface mount device with a frequency tolerance of ±20ppm. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in tape and reel format for easy mounting.
FOX Electronics 739-0.032768-8 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 70kR |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 739-0.032768-8 to view detailed technical specifications.
No datasheet is available for this part.