This 32.768kHz crystal operates over a temperature range of -40°C to 85°C with a frequency stability of ±0.045ppm. It features a low load capacitance of 12.5pF and a series resistance of 70kΩ. The crystal is designed for surface mount applications.
FOX Electronics 739-0.032768-84 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | -0.045ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 739-0.032768-84 to view detailed technical specifications.
No datasheet is available for this part.