FOX Electronics 766A-30-2 technical specifications.
| Package/Case | CSMD |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 766A-30-2 to view detailed technical specifications.
No datasheet is available for this part.