FOX Electronics 769B-148.5-3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.5MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 769B-148.5-3 to view detailed technical specifications.
No datasheet is available for this part.