FOX Electronics 770B-148.5-4 technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 148.52 MHz |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 770B-148.5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.