FOX Electronics 774B-125-1 technical specifications.
| Package/Case | CSMD |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 774B-125-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.