The F1100E 12.000MHZ crystal oscillator is a DIP packaged component with a frequency stability of 100ppm. It operates within a temperature range of 0 to 70°C and requires a 5V supply voltage. The oscillator is available in quantities of 100 and features a radial termination. It is part of the F1100 series from FOX Electronics.
FOX Electronics F1100E 12.000MHZ technical specifications.
| Package/Case | DIP |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Series | F1100 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F1100E 12.000MHZ to view detailed technical specifications.
No datasheet is available for this part.