FOX Electronics F1100E-184 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Manufacturer Series | F1100E |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics F1100E-184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.