FOX Electronics F1100E-200 technical specifications.
| Package/Case | Metal |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F1100E-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.