FOX Electronics F1100ELF 20.000 technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Series | F1100 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F1100ELF 20.000 to view detailed technical specifications.
No datasheet is available for this part.