FOX Electronics F1100H-20.000MHZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FOX Electronics F1100H-20.000MHZ to view detailed technical specifications.
No datasheet is available for this part.